Radiall, jack Panel Mount, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 498-7434Brand: RadiallManufacturers Part No.: R300.124.343
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG188, RG316

Operating Frequency

0 → 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Polarity

Reverse

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Radiall, jack Panel Mount, 50Ω, Crimp Termination, Right Angle Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Radiall, jack Panel Mount, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Radiall

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG188, RG316

Operating Frequency

0 → 12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Polarity

Reverse

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more