Raaco Shelving System, 36mm x 885mm

RS Stock No.: 770-2750Brand: RaacoManufacturers Part No.: 118088
brand-logo
View all in Storage Bins

Technical Document

Specifications

Brand

Raaco

Type

Shelf

Portable

Yes

Overall Height

36mm

Overall Width

885mm

Overall Depth

400mm

Country of Origin

Denmark

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Raaco Shelving System, 36mm x 885mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Raaco Shelving System, 36mm x 885mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Raaco

Type

Shelf

Portable

Yes

Overall Height

36mm

Overall Width

885mm

Overall Depth

400mm

Country of Origin

Denmark