Transparent PP Compartment Box, 47mm x 39mm x 55mm

RS Stock No.: 237-4971Brand: RaacoManufacturers Part No.: 100274XXX
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

55mm

Material

PP

Colour

Transparent

You may be interested in
Raaco Transparent PP Compartment Box, 47mm x 39mm x 55mm
₹ 1,685.351 Bag of 16 (Exc. GST)

P.O.A.

Transparent PP Compartment Box, 47mm x 39mm x 55mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Transparent PP Compartment Box, 47mm x 39mm x 55mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Raaco Transparent PP Compartment Box, 47mm x 39mm x 55mm
₹ 1,685.351 Bag of 16 (Exc. GST)

Technical Document

Specifications

Brand

Raaco

Height

47mm

Width

39mm

Depth

55mm

Material

PP

Colour

Transparent

You may be interested in
Raaco Transparent PP Compartment Box, 47mm x 39mm x 55mm
₹ 1,685.351 Bag of 16 (Exc. GST)