P.M.A KS40 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 90 → 250 V ac Supply Voltage ON/OFF

RS Stock No.: 736-4994Brand: P.M.AManufacturers Part No.: KS40-100-0000E-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

90 → 250 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS40-1

Series

KS40

Additional Functionality

ON/OFF

Panel Depth

118mm

Country of Origin

Germany

Product details

PMA KS 40-1 Temperature Controller

The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus

PMA Temperature Controllers

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

P.M.A KS40 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 90 → 250 V ac Supply Voltage ON/OFF
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

P.M.A KS40 PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 3 Output Relay, 90 → 250 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

90 → 250 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS40-1

Series

KS40

Additional Functionality

ON/OFF

Panel Depth

118mm

Country of Origin

Germany

Product details

PMA KS 40-1 Temperature Controller

The universal temperature controller KS 40-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 40-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus

PMA Temperature Controllers