Pinet Stainless Steel Piano Hinge, Screw Fixing, 100mm x 70mm x 2mm
RS Stock No.: 330-8199Brand: Pinet
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
100mm
Width
70mm
Thickness
2mm
Fixing Method
Screw
Fixing Hole Size
3.5mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Pinet Stainless Steel Piano Hinge, Screw Fixing, 100mm x 70mm x 2mm
2
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Pinet Stainless Steel Piano Hinge, Screw Fixing, 100mm x 70mm x 2mm
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Piano Hinge
Length
100mm
Width
70mm
Thickness
2mm
Fixing Method
Screw
Fixing Hole Size
3.5mm