Technical Document
Specifications
Brand
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 2000
Power Source
USB
Interface
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
500ps/div
Sample Rate Random
1 Gsps
Length
200mm
Record Length
40k points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Rise Time
1.75ns
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
pico TechnologyBandwidth
200MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Series
PicoScope 2000
Power Source
USB
Interface
USB
Display Type
None
Minimum Vertical Sensitivity
10mV/div
Maximum Vertical Sensitivity
4V/div
Minimum Time Base
500ps/div
Sample Rate Random
1 Gsps
Length
200mm
Record Length
40k points/ch
Dimensions
200 x 140 x 40mm
Height
40mm
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Rise Time
1.75ns
Country of Origin
United Kingdom