Phoenix Contact RBO 6-F Series Non-Fused Terminal Block, 2-Way, 125A, 2.5 → 35 mm² Wire, Bolt Termination

RS Stock No.: 858-4515Brand: Phoenix ContactManufacturers Part No.: 3075935
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

125A

Wire Size

2.5 → 35 mm²

Termination Method

Bolt

Mounting Type

Screw

Material

Polyamide

Voltage Rating

800 V

Pitch

17mm

Series

RBO 6-F

Colour

Grey

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

India

Product details

RBO Series Bolt Connection Terminal Blocks

The RBO bolt connection terminal blocks from Phoenix Contact have been developed with a rugged design and for the convenient wiring of ring cable lugs. All ring cable lugs which comply with DIN 46234, DIN 46235 or DIN 46237 can be connected.
A special characteristic of the bolt connection is the multi conductor connection, on which up to four cable lugs per bolt can be connected. All types of conductors of up to 300 mm can be thus wired securely and with long-term stability.

Features and Benefits

• Compact connection with ring and fork-type cable lugs
• Mounting on standard DIN Rails or directly in control boxes
• Isolator bridge bar for switchable cross connections
• Bridge shaft for potential distribution using standard screw bridges
• UL 94 V0 flammability rating
• China RoHS

Approvals

IEC, UL, cUL.

Standards

IEC 60947-7-1, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 45545-2.

RBO Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact RBO 6-F Series Non-Fused Terminal Block, 2-Way, 125A, 2.5 → 35 mm² Wire, Bolt Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Phoenix Contact RBO 6-F Series Non-Fused Terminal Block, 2-Way, 125A, 2.5 → 35 mm² Wire, Bolt Termination
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

2

Current Rating

125A

Wire Size

2.5 → 35 mm²

Termination Method

Bolt

Mounting Type

Screw

Material

Polyamide

Voltage Rating

800 V

Pitch

17mm

Series

RBO 6-F

Colour

Grey

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Country of Origin

India

Product details

RBO Series Bolt Connection Terminal Blocks

The RBO bolt connection terminal blocks from Phoenix Contact have been developed with a rugged design and for the convenient wiring of ring cable lugs. All ring cable lugs which comply with DIN 46234, DIN 46235 or DIN 46237 can be connected.
A special characteristic of the bolt connection is the multi conductor connection, on which up to four cable lugs per bolt can be connected. All types of conductors of up to 300 mm can be thus wired securely and with long-term stability.

Features and Benefits

• Compact connection with ring and fork-type cable lugs
• Mounting on standard DIN Rails or directly in control boxes
• Isolator bridge bar for switchable cross connections
• Bridge shaft for potential distribution using standard screw bridges
• UL 94 V0 flammability rating
• China RoHS

Approvals

IEC, UL, cUL.

Standards

IEC 60947-7-1, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 45545-2.

RBO Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more