Phoenix Contact Interface Relay Module, Chassis, DIN Rail, DPDT, 50mA Load

RS Stock No.: 801-8204Brand: Phoenix ContactManufacturers Part No.: 2967125
brand-logo

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Chassis, DIN Rail

Load Current Rating

50mA

Maximum Input Voltage

24V dc

Load Voltage Rating

30 V ac, 36 V dc

Terminal Type

Plug In, Screw

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

17.5mA

Turn Off Time

10ms

Turn On Time

8ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

14 x 94 x 80mm

Input Voltage Range

Maximum of 24V dc

Country of Origin

Germany

Product details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Interface Relay Module, Chassis, DIN Rail, DPDT, 50mA Load
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Phoenix Contact Interface Relay Module, Chassis, DIN Rail, DPDT, 50mA Load
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Chassis, DIN Rail

Load Current Rating

50mA

Maximum Input Voltage

24V dc

Load Voltage Rating

30 V ac, 36 V dc

Terminal Type

Plug In, Screw

Depth

94mm

Height

80mm

Length

14mm

Contact Material

Silver Alloy

Input Current

17.5mA

Turn Off Time

10ms

Turn On Time

8ms

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

14 x 94 x 80mm

Input Voltage Range

Maximum of 24V dc

Country of Origin

Germany

Product details

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Features and Benefits

• Relays and opto-couplers for inputs and outputs with "pluggable" switching devices
• Four bridging slots to reduce wiring; bridging of up to 80 modules is possible
• Screw terminal connections
• LED indicators and diodes for coil suppression
• 250V versions have a switched power rating of 1500VA
• Mechanical life (relays) 1 x 107 operations
• Wide range of accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more