Technical Document
Specifications
Brand
Phoenix ContactCountry of Origin
Taiwan, Province Of China
Product details
Phoenix Contact Industrial Ethernet Switches
A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.
Features and Benefits:
Ethernet switch, various RJ45 port configurations available.
SC & ST Connections also supported on selected options.
AC or DC supply voltages .
Automatic detection of data.
Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
Fibreoptic ports support 100 Mpbs via SC & ST connection.
Autonegotiation and autocrossing functions.
LEDs: link and activity per port.
Maximum conductor length (twisted pair) 100 m.
Lean Managed options available.
IP20 rated degree of protection.
Typical Applications:
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
Military applications
Small offices / homes
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Phoenix ContactCountry of Origin
Taiwan, Province Of China
Product details
Phoenix Contact Industrial Ethernet Switches
A comprehensive range of Industrial Ethernet Switches from Phoenix Contact to suit a variety of applications. Auto negotiation & autocrossing makes for a quick & efficient installation. Various temperature ranges & DIN profiles available.
Features and Benefits:
Ethernet switch, various RJ45 port configurations available.
SC & ST Connections also supported on selected options.
AC or DC supply voltages .
Automatic detection of data.
Transmission speed of 10 or 100 Mbps (Ethernet in RJ45 twisted pair).
Fibreoptic ports support 100 Mpbs via SC & ST connection.
Autonegotiation and autocrossing functions.
LEDs: link and activity per port.
Maximum conductor length (twisted pair) 100 m.
Lean Managed options available.
IP20 rated degree of protection.
Typical Applications:
Ethernet switches can be used in a wide variety of areas, they are generally used where there is a need for multiple ethernet outputs and one port will not suffice.
Military applications
Small offices / homes