Technical Document
Specifications
Brand
Phoenix ContactMonitoring Application
Phase, Voltage
Voltage Sensing Range
161 → 299V ac
Contact Configuration
DPDT
Voltage Sensitivity
Undervoltage, Window
Phase Sensitivity
Phase Asymmetry, Phase Failure, Phase Sequence
Time Delay
0.1 → 10s
Dimensions
113 x 22.5 x 90mm
Maximum Voltage Sensed
299V ac
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+55°C
Height
90mm
Length
113mm
Minimum Voltage Sensed
161V ac
Operating Temperature Range
-25 → +55°C
Country of Origin
Austria
Product details
EMD Monitoring Relays
This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:
Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Phoenix ContactMonitoring Application
Phase, Voltage
Voltage Sensing Range
161 → 299V ac
Contact Configuration
DPDT
Voltage Sensitivity
Undervoltage, Window
Phase Sensitivity
Phase Asymmetry, Phase Failure, Phase Sequence
Time Delay
0.1 → 10s
Dimensions
113 x 22.5 x 90mm
Maximum Voltage Sensed
299V ac
Minimum Operating Temperature
-25°C
Width
22.5mm
Maximum Operating Temperature
+55°C
Height
90mm
Length
113mm
Minimum Voltage Sensed
161V ac
Operating Temperature Range
-25 → +55°C
Country of Origin
Austria
Product details
EMD Monitoring Relays
This range of multifunctional monitoring relays allows to monitor electrical as well as physical system parameters.
EMD Monitoring Relays can measure:
Currents
Voltages, 1- and 3-phase
Phase sequences
Real powers
Loads, cos φ
Motor winding temperatures
Fill levels