Technical Document
Specifications
Brand
Phoenix ContactSeries
PT-IQ-4X1-48DC-PT
Mounting Style
DIN Rail
Impulse Discharge Current
2.5kA
Length
109.3mm
Width
17.7mm
Depth
77.5mm
Dimensions
109.3 x 17.7 x 77.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
Germany
Product details
Phoenix Contact Surge Protection
BLT-T2 Surge Protection
Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator
PLT-SEC Surge Protection
Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection
PT-IQ Surge Protection
Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus
Industrial Circuit Protection
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Phoenix ContactSeries
PT-IQ-4X1-48DC-PT
Mounting Style
DIN Rail
Impulse Discharge Current
2.5kA
Length
109.3mm
Width
17.7mm
Depth
77.5mm
Dimensions
109.3 x 17.7 x 77.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-40 → +70 °C
Country of Origin
Germany
Product details
Phoenix Contact Surge Protection
BLT-T2 Surge Protection
Universal use for street, tunnel or object lighting
Flexible installation
Fixed via integrated elongated holes
Compact design
Optical status indicator
PLT-SEC Surge Protection
Varistor-based device protection
For single and three-phase power supply units
Plug-in
Optical status indicator via LED
Can be used without separate backup fuse thanks to integrated overcurrent protection
PT-IQ Surge Protection
Multi-stage status monitoring
Multi-stage, floating remote signaling
Group indication via supply and remote signaling module
System supplied via DIN Rail bus