Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 V → 10 V, 0 mA → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Series
ATT1
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact ATT1 Series Signal Conditioner
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Phoenix Contact ATT1 Series Signal Conditioner
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactInput Range
0 V → 10 V, 0 mA → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +65°C
Series
ATT1
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Country of Origin
Germany