Technical Document
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
7.5 W
Series
Classic
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
806 lm
Length
112 mm
Diameter
60mm
Life Hours
15000h
Current Rating
40 mA
Colour Rendering
80
Country of Origin
China
Product details
Philips Classic LEDBulb A60 E27 Clear Lamps
The Philips Classic A60 LEDbulb is compatible with most existing E27 (Large screw) bases and is designed to replace traditional light fixtures. The Classic A60 delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime.
This Philips LEDbulb features a classic heritage design, which delivers a beautiful, decorative warm light.
Features and Benefits
A60 Bulb with E27 screw base
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2700K (Warm White) Colour temperature
LED GLS Lamps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Philips LightingLamp Base
E27
Wattage
7.5 W
Series
Classic
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
806 lm
Length
112 mm
Diameter
60mm
Life Hours
15000h
Current Rating
40 mA
Colour Rendering
80
Country of Origin
China
Product details
Philips Classic LEDBulb A60 E27 Clear Lamps
The Philips Classic A60 LEDbulb is compatible with most existing E27 (Large screw) bases and is designed to replace traditional light fixtures. The Classic A60 delivers a huge energy saving and reduces maintenance costs without compromising on light quality, with an average 15000-hour lifetime.
This Philips LEDbulb features a classic heritage design, which delivers a beautiful, decorative warm light.
Features and Benefits
A60 Bulb with E27 screw base
15000 lifetime hours
Dimmable
Save up to 90% energy, compared to conventional lamps
2700K (Warm White) Colour temperature