Technical Document
Specifications
Brand
Philips LightingLamp Base
GU10
Wattage
4.3 W
Colour Temperature
3000K
Series
Master
Incandescent Equivalent Wattage
50W
Dimmable
Yes
Colour Tone
Extra Warm White
Voltage Rating
240 V
Luminosity
430 lm
Length
56 mm
Diameter
50mm
Life Hours
35000h
Current Rating
24 mA
Country of Origin
China
Product details
Philips Master LEDspot MV VLE D GU10
The Philips Master LEDspot MV GU10 lamps are compatible with most existing GU10 holders and designed to replace for halogen spots. The Master LEDspot MV delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 35000-hour lifetime. The light omitted produces vivid colours high colour rendering index.
These LEDspots are a perfect fit for spot lighting with 40° beam angle (Ideal for track, corridors, waiting rooms, display cases and cabinets). Suitable for public areas where light is on 24/7.
Feature and Benefits
GU10 lamp base
Retrofit fit
Direct replacement for traditional halogen lamps
4000K colour temperature
35000 lifetime hours
Save up 80% energy, compared to traditional halogen lamps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Philips LightingLamp Base
GU10
Wattage
4.3 W
Colour Temperature
3000K
Series
Master
Incandescent Equivalent Wattage
50W
Dimmable
Yes
Colour Tone
Extra Warm White
Voltage Rating
240 V
Luminosity
430 lm
Length
56 mm
Diameter
50mm
Life Hours
35000h
Current Rating
24 mA
Country of Origin
China
Product details
Philips Master LEDspot MV VLE D GU10
The Philips Master LEDspot MV GU10 lamps are compatible with most existing GU10 holders and designed to replace for halogen spots. The Master LEDspot MV delivers huge energy savings and reduces maintenance costs without compromising on light quality, with an average 35000-hour lifetime. The light omitted produces vivid colours high colour rendering index.
These LEDspots are a perfect fit for spot lighting with 40° beam angle (Ideal for track, corridors, waiting rooms, display cases and cabinets). Suitable for public areas where light is on 24/7.
Feature and Benefits
GU10 lamp base
Retrofit fit
Direct replacement for traditional halogen lamps
4000K colour temperature
35000 lifetime hours
Save up 80% energy, compared to traditional halogen lamps