Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range

RS Stock No.: 610-5527Brand: Pepperl + FuchsManufacturers Part No.: 3RG7641-3AB00
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Barrel Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

3 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+55°C