Technical Document
Specifications
Brand
PeliTorch Style
Clip
Rechargeable
No
Lamp Type
LED
Luminosity
9 lm
Case Material
Plastic
Batteries
Coin Cell
Hazardous Area Certification
ATEX
Zone
Zone 1
Hazardous Area
Yes
Range
12 m
Beam Type
Flood
Length
89 mm
Colour
Yellow
Country of Origin
United States
Product details
Peli Versabrite III 2200 LED ATEX Zone 1 Flip Top Torch
The VB3 2220 Zone 1 LED has dual super bright white LEDs that may never need replacing and provide over 100 hours of battery burn time. Light turns on when the head is flipped up. It also pivots to a full 180 degree for aiming light where you need it. The built-in clip attaches to surfaces up to 1,3 cm thick. The VB3 2220Z1 LED is ideal for professionals who work in areas with high risk of explosion such as chemical, pharmaceutical, power, oil and gas, and fire rescue. 2 CR2032 3V Lithium coin cells are included.
ATEX Zone 1 compact flashlight
Built in clip to attach to a pocket or cap
Runs on 2 x CR2032 lithium batteries
34 Hour battery life
9 Lumen, 38 cd
12 Metre beam range
High visibility yellow colour
Weight: 30 grammes
Approvals
Ex II 2 G EEx ib llC T6 / DEMKO 04 ATEX 0337392X
CE
Hazardous Area
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
PeliTorch Style
Clip
Rechargeable
No
Lamp Type
LED
Luminosity
9 lm
Case Material
Plastic
Batteries
Coin Cell
Hazardous Area Certification
ATEX
Zone
Zone 1
Hazardous Area
Yes
Range
12 m
Beam Type
Flood
Length
89 mm
Colour
Yellow
Country of Origin
United States
Product details
Peli Versabrite III 2200 LED ATEX Zone 1 Flip Top Torch
The VB3 2220 Zone 1 LED has dual super bright white LEDs that may never need replacing and provide over 100 hours of battery burn time. Light turns on when the head is flipped up. It also pivots to a full 180 degree for aiming light where you need it. The built-in clip attaches to surfaces up to 1,3 cm thick. The VB3 2220Z1 LED is ideal for professionals who work in areas with high risk of explosion such as chemical, pharmaceutical, power, oil and gas, and fire rescue. 2 CR2032 3V Lithium coin cells are included.
ATEX Zone 1 compact flashlight
Built in clip to attach to a pocket or cap
Runs on 2 x CR2032 lithium batteries
34 Hour battery life
9 Lumen, 38 cd
12 Metre beam range
High visibility yellow colour
Weight: 30 grammes
Approvals
Ex II 2 G EEx ib llC T6 / DEMKO 04 ATEX 0337392X
CE