Peli 019100-000-120E LED Torch Blue 72 lm, 97 mm

RS Stock No.: 136-8558Brand: PeliManufacturers Part No.: 019100-000-120E
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Peli

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

72 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

019100-000-120E

Range

64 m

Beam Type

Spot to Flood

Length

97 mm

Colour

Blue

Weight with Batteries

40g

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 019100-000-120E LED Torch Blue 72 lm, 97 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Peli 019100-000-120E LED Torch Blue 72 lm, 97 mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Peli

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

72 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

019100-000-120E

Range

64 m

Beam Type

Spot to Flood

Length

97 mm

Colour

Blue

Weight with Batteries

40g

Country of Origin

China

You may be interested in