Patlite LKEH Series Green, Red Siren Beacon Tower, 2 Lights, 24 V dc, Flush Mount

RS Stock No.: 864-2441Brand: PatliteManufacturers Part No.: LKEH-202FE-F-EX-RG
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Patlite

Series

LKEH

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

Siren

Decibels at 1 Metre

105dB

Mounting Style

Flush Mount

Height

325.3mm

Base Diameter

100mm

Supply Voltage

24 V dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Patlite LKEH Series Green, Red Siren Beacon Tower, 2 Lights, 24 V dc, Flush Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Patlite LKEH Series Green, Red Siren Beacon Tower, 2 Lights, 24 V dc, Flush Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Patlite

Series

LKEH

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

Sounder Component

Siren

Decibels at 1 Metre

105dB

Mounting Style

Flush Mount

Height

325.3mm

Base Diameter

100mm

Supply Voltage

24 V dc

Connection Type

Cable

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Country of Origin

Japan