Parvalux SD28 Reversible Induction AC Motor, 100 W, 1 Phase, 2 Pole, 220 V, Flange Mount Mounting
Technical Document
Specifications
Brand
ParvaluxPower Rating
100 W
Frequency Rating
50Hz
AC Motor Type
Induction
Supply Voltage
220 V
Phase
1
Output Speed
2800 rpm
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
7.92mm
Shaft Length
38mm
Width
96 (Dia.)mm
Rotation
Reversible
Current Rating
750 mA
Bearing Type
Ball
Dimensions
96 (Dia.) x 144 mm
Standards Met
CE, CSA C-US, IEC 56, IEC 63, IEC 72
Series
SD28
Depth
144mm
Country of Origin
United Kingdom
Product details
Capacitor Start/Run Motors
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.
Single Phase AC motors
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ParvaluxPower Rating
100 W
Frequency Rating
50Hz
AC Motor Type
Induction
Supply Voltage
220 V
Phase
1
Output Speed
2800 rpm
Number of Poles
2
Mounting Type
Flange Mount
Shaft Diameter
7.92mm
Shaft Length
38mm
Width
96 (Dia.)mm
Rotation
Reversible
Current Rating
750 mA
Bearing Type
Ball
Dimensions
96 (Dia.) x 144 mm
Standards Met
CE, CSA C-US, IEC 56, IEC 63, IEC 72
Series
SD28
Depth
144mm
Country of Origin
United Kingdom
Product details
Capacitor Start/Run Motors
The frame of the AC motor comprises pressure die castings coated with a durable grey hammer synthetic enamel. The precision manufactured armatures are statically and dynamically balanced. Stators and armatures are wound with first class quality synthetic covered copper wire to BS2757 Class F. The bearings on the motor are shielded and spring loaded for quiet running.
Single Phase AC motors
Low starting current ideal for frequent reversing
220/240 V ac supply, starting current 2.5 times full load current (approx.)