Technical Document
Specifications
Brand
ParkerPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
2.5 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Width
73mm
Overall Depth
173mm
Overall Length
188mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Parker Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.5 A, AC650 Series
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Parker Inverter Drive, 0.75 kW, 3 Phase, 400 V ac, 2.5 A, AC650 Series
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ParkerPower Rating
0.75 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
2.5 A
Series
AC650
IP Rating
IP54
Output Frequency
240Hz
Filter Included
Yes
Control Panel
Yes
Overall Width
73mm
Overall Depth
173mm
Overall Length
188mm
Country of Origin
United Kingdom