Technical Document
Specifications
Brand
ParkerConnector A
G 1 Female
Connector A - Thread Size
1in
Connector B
G 1 Female
Connector B - Thread Size
1in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
240 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ParkerConnector A
G 1 Female
Connector A - Thread Size
1in
Connector B
G 1 Female
Connector B - Thread Size
1in
Material
Steel
Finish
Yellow Chromated, Zinc Plated
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Maximum Operating Pressure
240 bar
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
