Technical Document
Specifications
Brand
Parker OrigaStroke
500mm
Bore
40mm
Length
511.82mm
Manufacturer Series
P120
Action
Double
Maximum Operating Pressure
8 bar
Port Connection
G 1/4
Dimensions
511.82 x 2.83 x 2.83mm
Weight
5.1kg
Width
2.83in
Height
2.83in
P.O.A.
Parker Origa Double Acting Rodless Actuator 500mm Stroke, 40mm Bore
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Parker Origa Double Acting Rodless Actuator 500mm Stroke, 40mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Parker OrigaStroke
500mm
Bore
40mm
Length
511.82mm
Manufacturer Series
P120
Action
Double
Maximum Operating Pressure
8 bar
Port Connection
G 1/4
Dimensions
511.82 x 2.83 x 2.83mm
Weight
5.1kg
Width
2.83in
Height
2.83in
