Technical Document
Specifications
Brand
ParadeSeries
BALLIA
Gender
Women
Shoe Size EU
41
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
Yes
Water Resistant
Yes
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Morocco
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
ParadeSeries
BALLIA
Gender
Women
Shoe Size EU
41
Colour
Honey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
Yes
Water Resistant
Yes
Additional Safety Features
A, P, WRU
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
Morocco