Technical Document
Specifications
Brand
PanasonicOutput Type
NPN
IP Rating
IP67
Length
52mm
Width
18.6mm
Housing Material
Die Cast Zinc
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Panasonic Proximity Sensor, NPN Output, IP67
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Panasonic Proximity Sensor, NPN Output, IP67
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
PanasonicOutput Type
NPN
IP Rating
IP67
Length
52mm
Width
18.6mm
Housing Material
Die Cast Zinc
Country of Origin
Japan