Technical Document
Specifications
Brand
PanasonicFunctioning Temperature
+115°C
Holding Temperature
+90°C
Maximum Current
4 A
Voltage Rating
250V ac
Lead Orientation
Axial
Body Diameter
1.85mm
Body Height
6mm
Wire Diameter
0.53mm
Wire Length
38mm
Product details
Thermal Fuse, EYP Series
Compact, insulated type with excellent thermal responsiveness.Can be mounted without insulation or protection even in cramped spaces.
Undergoes minimal change over time; functions when an abnormality occurs, and does not reset.
Formed by a proprietary flanging process, the lead has good mechanical strength and enables easy mounting.(axial lead type only)
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
Brand
PanasonicFunctioning Temperature
+115°C
Holding Temperature
+90°C
Maximum Current
4 A
Voltage Rating
250V ac
Lead Orientation
Axial
Body Diameter
1.85mm
Body Height
6mm
Wire Diameter
0.53mm
Wire Length
38mm
Product details
Thermal Fuse, EYP Series
Compact, insulated type with excellent thermal responsiveness.Can be mounted without insulation or protection even in cramped spaces.
Undergoes minimal change over time; functions when an abnormality occurs, and does not reset.
Formed by a proprietary flanging process, the lead has good mechanical strength and enables easy mounting.(axial lead type only)
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.