Panasonic, ELJRE Wire-wound SMD Inductor 2.2 nH ±10% Wire-Wound 2.1A Idc Q:8

RS Stock No.: 729-5921Brand: PanasonicManufacturers Part No.: ELJPE2N2KFA
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

2.2 nH

Maximum dc Current

2.1A

Tolerance

±10%

Maximum DC Resistance

30mΩ

Series

ELJRE

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Product details

Panasonic 0603 ELJPE Series Wire Wound Inductors

Panasonic ELJPE power inductors feature unique laser cut, ceramic core technology. ELJPE power inductors provide large current capability and low DCR.

Suitable for flow or reflow soldering
Good for mounting

Applications

ELJPE chip inductors are suitable for use in power circuitry and typical applications include wireless communication equipment, general electronic equipment and audiovisual equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, ELJRE Wire-wound SMD Inductor 2.2 nH ±10% Wire-Wound 2.1A Idc Q:8
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Panasonic, ELJRE Wire-wound SMD Inductor 2.2 nH ±10% Wire-Wound 2.1A Idc Q:8
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

2.2 nH

Maximum dc Current

2.1A

Tolerance

±10%

Maximum DC Resistance

30mΩ

Series

ELJRE

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Inductor Construction

Wire-Wound

Product details

Panasonic 0603 ELJPE Series Wire Wound Inductors

Panasonic ELJPE power inductors feature unique laser cut, ceramic core technology. ELJPE power inductors provide large current capability and low DCR.

Suitable for flow or reflow soldering
Good for mounting

Applications

ELJPE chip inductors are suitable for use in power circuitry and typical applications include wireless communication equipment, general electronic equipment and audiovisual equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more