Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W331LJ

RS Stock No.: 743-5510Brand: PanasonicManufacturers Part No.: EETEE2W331LJ
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Leakage Current

1156 μA

Tolerance

±20%

Series

EE SNAP IN

Ripple Current

2.4A

Product details

EE Series

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W331LJ
Select packaging type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W331LJ

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 40mm

Height

40mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Leakage Current

1156 μA

Tolerance

±20%

Series

EE SNAP IN

Ripple Current

2.4A

Product details

EE Series

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more