Technical Document
Specifications
Pin Count
5
Maximum Operating Temperature
+70 °C
Typical Noise Figure
1.3dB
Minimum Operating Temperature
-20 °C
Typical Power Gain
15.5 dB
Maximum Operating Frequency
2.1 GHz
Mounting Type
Surface Mount
Amplifier Type
Low Noise
Typical Output Power
64.8mW
Height
0.5mm
Maximum Operating Supply Voltage
2.95 V
Width
1.2mm
Length
1.6mm
Minimum Operating Supply Voltage
2.65 V
Dimensions
1.6 x 1.2 x 0.5mm
Package Type
SMini
Brand
PanasonicCountry of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
2
Technical Document
Specifications
Pin Count
5
Maximum Operating Temperature
+70 °C
Typical Noise Figure
1.3dB
Minimum Operating Temperature
-20 °C
Typical Power Gain
15.5 dB
Maximum Operating Frequency
2.1 GHz
Mounting Type
Surface Mount
Amplifier Type
Low Noise
Typical Output Power
64.8mW
Height
0.5mm
Maximum Operating Supply Voltage
2.95 V
Width
1.2mm
Length
1.6mm
Minimum Operating Supply Voltage
2.65 V
Dimensions
1.6 x 1.2 x 0.5mm
Package Type
SMini
Brand
PanasonicCountry of Origin
Japan