PAL Can of Ethanol Hand Wipes - 150 Wipes

RS Stock No.: 111-6111Brand: PALManufacturers Part No.: W68230TON
brand-logo
View all in Home

Technical Document

Specifications

Brand

PAL

Application

General Cleaning

Package Type

Can

Number of Wipes per Pack

150

Wiper Size

195 x 235mm

Country of Origin

United Kingdom

Product details

PAL Hand Sanitiser Wipes

PAL Hand sanitiser wipes designed to give you quick, convenient hand sanitisation and cleaning. Dermatologically tested the wipes are impregnated with sanitising solution including skin conditioners to refresh and moisturise the skin. By using the wipes, you reduce risk of infection and spreading hand borne viruses and bacteria. Apart from being easy plus convenient to use the wipes are and excellent option where hand washing facilities are not available. In, a medical or care environment the wipes can be used as part of an infection control system.

FEATURES and BENEFITS:

Fast and convenient
Sanitises
Dermatologically tested
Includes skin conditioner
Moisturise
Refresh
Hygienic
Flexible and portable
Disposable

PROTECTION:

Protect from the spread of infection
Protect from the spread of bacteria
Protect from the spread of viruses

APPLICATIONS:

Medical
Care
Infection control
Hygiene control
Outdoor activities
When no washing facilities available

Standards

EN1500, EN13727, EN13697

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

PAL Can of Ethanol Hand Wipes - 150 Wipes
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

PAL Can of Ethanol Hand Wipes - 150 Wipes
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PAL

Application

General Cleaning

Package Type

Can

Number of Wipes per Pack

150

Wiper Size

195 x 235mm

Country of Origin

United Kingdom

Product details

PAL Hand Sanitiser Wipes

PAL Hand sanitiser wipes designed to give you quick, convenient hand sanitisation and cleaning. Dermatologically tested the wipes are impregnated with sanitising solution including skin conditioners to refresh and moisturise the skin. By using the wipes, you reduce risk of infection and spreading hand borne viruses and bacteria. Apart from being easy plus convenient to use the wipes are and excellent option where hand washing facilities are not available. In, a medical or care environment the wipes can be used as part of an infection control system.

FEATURES and BENEFITS:

Fast and convenient
Sanitises
Dermatologically tested
Includes skin conditioner
Moisturise
Refresh
Hygienic
Flexible and portable
Disposable

PROTECTION:

Protect from the spread of infection
Protect from the spread of bacteria
Protect from the spread of viruses

APPLICATIONS:

Medical
Care
Infection control
Hygiene control
Outdoor activities
When no washing facilities available

Standards

EN1500, EN13727, EN13697