Osram GU10 LED Reflector Bulb 5.5 W(50W) 2700K, Warm White, Dimmable

RS Stock No.: 901-6423Brand: OsramManufacturers Part No.: PPAR16D5036 5,5W/827220-240VGU10
brand-logo
View all in Home

Technical Document

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

5.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

350 lm

Length

28 mm

Diameter

50mm

Life Hours

35000h

Product details

Osram Parathom® Pro PAR 16 Advanced Dimmable LED

Dimmable mains voltage LED reflector lamp to replace 35W or 50W halogen lamps with the popular GU10 base. Suitable applications include:,Modern merchandise presentation in shop windows,Shop interiors and shelving,Gentle spotlighting of pictures, objects, plants and bushes,Effective facade lighting,Hotels and restaurants

Dimmable and a direct retrofit using existing dimmers
Very low energy consumption
Extremely long life
Equipped with highly efficient high-power LEDs
No UV or near-IR radiation
Shock and vibration-proof thanks to the inherent shock resistance of LEDs and the plastic and metal casings
Professional thermal management
Instant full output, no delay

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram GU10 LED Reflector Bulb 5.5 W(50W) 2700K, Warm White, Dimmable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram GU10 LED Reflector Bulb 5.5 W(50W) 2700K, Warm White, Dimmable
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

GU10

Wattage

5.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Colour Tone

Warm White

Voltage Rating

230 V

Luminosity

350 lm

Length

28 mm

Diameter

50mm

Life Hours

35000h

Product details

Osram Parathom® Pro PAR 16 Advanced Dimmable LED

Dimmable mains voltage LED reflector lamp to replace 35W or 50W halogen lamps with the popular GU10 base. Suitable applications include:,Modern merchandise presentation in shop windows,Shop interiors and shelving,Gentle spotlighting of pictures, objects, plants and bushes,Effective facade lighting,Hotels and restaurants

Dimmable and a direct retrofit using existing dimmers
Very low energy consumption
Extremely long life
Equipped with highly efficient high-power LEDs
No UV or near-IR radiation
Shock and vibration-proof thanks to the inherent shock resistance of LEDs and the plastic and metal casings
Professional thermal management
Instant full output, no delay