Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
6 W
Series
PARATHOM
Incandescent Equivalent Wattage
40W
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
470 lm
Length
97 mm
Diameter
55mm
Life Hours
15000h
Colour Rendering
80
Product details
Osram Parathom Classic A Standard LED Lamps
The Osram PARATHOM retrofit LED, Classic A standard is the perfect replacement for conventional lamps. This LED GLS lamp can be easily fitted instead of incandescent light bulbs, it offers a long lifetime of up to 15,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Classic A40 is a direct replaement for 40W incandescent lamps
Classic A60 is a direct replaement for 60W incandescent lamps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Base
E27
Wattage
6 W
Series
PARATHOM
Incandescent Equivalent Wattage
40W
Lamp Shape
GLS
Colour Tone
Warm White
Voltage Rating
240 V
Luminosity
470 lm
Length
97 mm
Diameter
55mm
Life Hours
15000h
Colour Rendering
80
Product details
Osram Parathom Classic A Standard LED Lamps
The Osram PARATHOM retrofit LED, Classic A standard is the perfect replacement for conventional lamps. This LED GLS lamp can be easily fitted instead of incandescent light bulbs, it offers a long lifetime of up to 15,000 hours and very low energy consumption compared to ordinary lamps. The PARATHOM CL A is suitable for indoor applications such as domestic illumination, commercial areas, shops, hotels and restaurants.
Very low energy consumption
Robust against vibrations
Extremely long life up to 25,000 h
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Correct operation even at low temperatures
Classic A40 is a direct replaement for 40W incandescent lamps
Classic A60 is a direct replaement for 60W incandescent lamps