Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
240 V ac
Depth
81 mm
Dimensions
236 (Dia.) x 81 mm
Diameter
236mm
Wattage
19 W
Colour Temperature
3000K
Light Colour
Warm White
Series
LEDVANCE
Lamp Supplied
Yes
Finish
White
EU Energy Efficiency Rating
A
Product details
Ledvance® Dimmable LED Downlight XL
The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with an opaque diffuser and a sleek ring design, allowing them to blend discreetly in the ceiling reflector. This LED downlight is compatible with standard suspended ceilings and delivers great energy savings compared to standard fluorescent downlights. Ideal applications of the LEDVANCE LED downlight are in replacement of compact fluorescent lamps, in corridors, foyers, lobbies and shops.
Excellent energy balance
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
240 V ac
Depth
81 mm
Dimensions
236 (Dia.) x 81 mm
Diameter
236mm
Wattage
19 W
Colour Temperature
3000K
Light Colour
Warm White
Series
LEDVANCE
Lamp Supplied
Yes
Finish
White
EU Energy Efficiency Rating
A
Product details
Ledvance® Dimmable LED Downlight XL
The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with an opaque diffuser and a sleek ring design, allowing them to blend discreetly in the ceiling reflector. This LED downlight is compatible with standard suspended ceilings and delivers great energy savings compared to standard fluorescent downlights. Ideal applications of the LEDVANCE LED downlight are in replacement of compact fluorescent lamps, in corridors, foyers, lobbies and shops.
Excellent energy balance
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting