Osram HALOPAR 50 W Halogen Reflector Lamp E27, 240 V, 123mm

RS Stock No.: 842-7469Brand: OsramManufacturers Part No.: HALOPAR 38 50 W 240 V 30 E27
brand-logo
View all in Home

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

E27

Voltage Rating

240 V

Life Hours

2000h

Diameter

123mm

EU Energy Efficiency Rating

D

Series

Halopar

Country of Origin

China

Product details

Osram HALOPAR 38, PAR38 Halogen Reflector Lamps

The Osram HALOPAR 38 halogen reflector lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp can be used with a dimmer. The HALOPAR 38 reflector lamp has a lifespan of approximately 2000 hours. Areas of applications in general illumination, accent lighting, object lighting.

With whole glass reflector for brilliant lighting effects
Instant 100% light, no warm-up time
Approved for use in open luminaires (to IEC 60598-1)
Suitable for outdoor applications in approved luminaires
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram HALOPAR 50 W Halogen Reflector Lamp E27, 240 V, 123mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram HALOPAR 50 W Halogen Reflector Lamp E27, 240 V, 123mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Wattage

50 W

Lamp Base

E27

Voltage Rating

240 V

Life Hours

2000h

Diameter

123mm

EU Energy Efficiency Rating

D

Series

Halopar

Country of Origin

China

Product details

Osram HALOPAR 38, PAR38 Halogen Reflector Lamps

The Osram HALOPAR 38 halogen reflector lamp offers a great reduction in energy consumption compared to incandescent or traditional halogen lamps. This Halogen reflector lamp can be used with a dimmer. The HALOPAR 38 reflector lamp has a lifespan of approximately 2000 hours. Areas of applications in general illumination, accent lighting, object lighting.

With whole glass reflector for brilliant lighting effects
Instant 100% light, no warm-up time
Approved for use in open luminaires (to IEC 60598-1)
Suitable for outdoor applications in approved luminaires
Contains no mercury
UV filter
Average life 2000 hours
100% dimmable
Perfect colour rendering (Ra: 100)