Technical Document
Specifications
Brand
OsramLength Metric
1449mm
Wattage
37 W
Lamp Size
T5
Lamp Base
G5
Luminosity
5200 lm
Colour Rendering
≥80
Colour Reference
830
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
240 V
Life Hours
60000h
Series
ST5HO80-HF
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram ST5HO80-HF 5200 lm 37 W LED Tube Light, T5 (1449mm)
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Osram ST5HO80-HF 5200 lm 37 W LED Tube Light, T5 (1449mm)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLength Metric
1449mm
Wattage
37 W
Lamp Size
T5
Lamp Base
G5
Luminosity
5200 lm
Colour Rendering
≥80
Colour Reference
830
Colour Temperature
3000K
Colour Tone
Warm White
Voltage Rating
240 V
Life Hours
60000h
Series
ST5HO80-HF
Country of Origin
China