Technical Document
Specifications
Brand
OsramLength Metric
1213mm
Wattage
14 W
Lamp Size
T8
Lamp Base
G13
Luminosity
2100 lm
Colour Rendering
≥80
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
240 V
Life Hours
50000h
Series
ST8A-HF
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Osram ST8A-HF 2100 lm 14 W LED Tube Light, T8 (1213mm)
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Osram ST8A-HF 2100 lm 14 W LED Tube Light, T8 (1213mm)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OsramLength Metric
1213mm
Wattage
14 W
Lamp Size
T8
Lamp Base
G13
Luminosity
2100 lm
Colour Rendering
≥80
Colour Reference
865
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
240 V
Life Hours
50000h
Series
ST8A-HF
Country of Origin
China