Osram ST8A-HF 2100 lm 14 W LED Tube Light, T8 (1213mm)

RS Stock No.: 146-8016Brand: OsramManufacturers Part No.: 4058075819016
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

1213mm

Wattage

14 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2100 lm

Colour Rendering

≥80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

50000h

Series

ST8A-HF

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ST8A-HF 2100 lm 14 W LED Tube Light, T8 (1213mm)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram ST8A-HF 2100 lm 14 W LED Tube Light, T8 (1213mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Length Metric

1213mm

Wattage

14 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2100 lm

Colour Rendering

≥80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

50000h

Series

ST8A-HF

Country of Origin

China