Osram ST8V-EM 800 lm 7.6 W LED Tube Light, T8 (602mm)

RS Stock No.: 146-7950Brand: OsramManufacturers Part No.: 4058075024632
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

Osram

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

800 lm

Colour Rendering

>80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

30000h

Series

ST8V-EM

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram ST8V-EM 800 lm 7.6 W LED Tube Light, T8 (602mm)
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram ST8V-EM 800 lm 7.6 W LED Tube Light, T8 (602mm)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Length Metric

602mm

Wattage

7.6 W

Lamp Size

T8

Lamp Base

G13

Luminosity

800 lm

Colour Rendering

>80

Colour Reference

840

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

240 V

Life Hours

30000h

Series

ST8V-EM

Country of Origin

Germany