Osram Lightify E14 LED GLS Bulb 6 W(40W), Daylight, Warm White, Candle shape

RS Stock No.: 916-2778Brand: OsramManufacturers Part No.: 4052899947214
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

6 W

Series

LIGHTIFY

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Candle

Colour Tone

Daylight, Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

110 mm

Diameter

38mm

Life Hours

25000h

Colour Rendering

≥80

Product details

Osram Lightify Classic B GLS LED lighting

The Lightify Classic B retrofit lamp is controllable by smartphones and Lightify switch devices enabling you to dim, change colour and individually control your lighting wherever you are. Osram Lightify classic GLS LED light bulbs are energy efficient with low energy consumption and a long lifetime. Ideally suited to hospitality and for general use.

LED Classic B lamp with intergrated wireless smart lighting function
Controllable with Lightify switch and smart devices
Up to 80% less energy consumption compared to standard bulbs
Contains no mercury
Easy to install
Lifetime of up to 20000 hours
Base Size E14

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Lightify E14 LED GLS Bulb 6 W(40W), Daylight, Warm White, Candle shape
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram Lightify E14 LED GLS Bulb 6 W(40W), Daylight, Warm White, Candle shape
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

E14

Wattage

6 W

Series

LIGHTIFY

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

Candle

Colour Tone

Daylight, Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

110 mm

Diameter

38mm

Life Hours

25000h

Colour Rendering

≥80

Product details

Osram Lightify Classic B GLS LED lighting

The Lightify Classic B retrofit lamp is controllable by smartphones and Lightify switch devices enabling you to dim, change colour and individually control your lighting wherever you are. Osram Lightify classic GLS LED light bulbs are energy efficient with low energy consumption and a long lifetime. Ideally suited to hospitality and for general use.

LED Classic B lamp with intergrated wireless smart lighting function
Controllable with Lightify switch and smart devices
Up to 80% less energy consumption compared to standard bulbs
Contains no mercury
Easy to install
Lifetime of up to 20000 hours
Base Size E14