Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
230 V
Depth
73 mm
Dimensions
83 (Dia.) x 73 mm
Diameter
83mm
Wattage
7.5 W
Colour Temperature
3000K
Light Colour
Warm White
Dimmable
Yes
Lamp Supplied
Yes
Model
PUNCTOLED
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
Osram PunctoLED COB Downlight
The Osram PunctoLED COB is perfect for replacing traditional Halogen downlights. The PunctoLED COB is suitable for recessed ceilings and concrete boxes with and without tunnel. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram PunctoLED COB can be connected directly to the mains, thanks to its integrated driver. This LED downlights are ideal wherever efficient, swivel able and dimmable downlights for general and accent lighting is needed.
Substitute of halogen high voltage downlights
Direct connection to mains voltage
Swivelable and dimmable (phase-cut)
No external ECG
Low installation depths
Suitable for suspended ceilings and concrete installation housings
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
OsramLamp Type
LED
Type
Downlight
Voltage Rating
230 V
Depth
73 mm
Dimensions
83 (Dia.) x 73 mm
Diameter
83mm
Wattage
7.5 W
Colour Temperature
3000K
Light Colour
Warm White
Dimmable
Yes
Lamp Supplied
Yes
Model
PUNCTOLED
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
Osram PunctoLED COB Downlight
The Osram PunctoLED COB is perfect for replacing traditional Halogen downlights. The PunctoLED COB is suitable for recessed ceilings and concrete boxes with and without tunnel. LED lamps guarantee great energy savings compared to standard halogen reflector lamps. The Osram PunctoLED COB can be connected directly to the mains, thanks to its integrated driver. This LED downlights are ideal wherever efficient, swivel able and dimmable downlights for general and accent lighting is needed.
Substitute of halogen high voltage downlights
Direct connection to mains voltage
Swivelable and dimmable (phase-cut)
No external ECG
Low installation depths
Suitable for suspended ceilings and concrete installation housings