Osram LIGHTIFY E27 LED GLS Bulb 9.5 W(60W), Warm White, GLS shape

RS Stock No.: 841-1385Brand: OsramManufacturers Part No.: 4052899926165
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

9.5 W

Series

LIGHTIFY

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

810 lm

Length

110 mm

Diameter

60mm

Life Hours

20000h

Colour Rendering

>80

Country of Origin

China

Product details

Osram LIGHTIFY Classic A60, Tunable White, Wireless Controlled LED Lamp

The Osram LIGHTIFY Classic A60 TW Lamp brings the future of lighting into your home. This retrofit GLS LED lamp is wirelessly networked via a gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY bulb can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify your light from cool to warm white from the comfort of your sofa and even when you’re away. The LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when you’re not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.

Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Can be flexibly expanded to include up to 50 light sources
Up to 80% less energy consumption compared with ordinary light bulbs
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Lifetime up to 20,000 hours
Colour rendering index Ra: 80-89
Frosted outer bulb
Base E27

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram LIGHTIFY E27 LED GLS Bulb 9.5 W(60W), Warm White, GLS shape
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram LIGHTIFY E27 LED GLS Bulb 9.5 W(60W), Warm White, GLS shape
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

9.5 W

Series

LIGHTIFY

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

810 lm

Length

110 mm

Diameter

60mm

Life Hours

20000h

Colour Rendering

>80

Country of Origin

China

Product details

Osram LIGHTIFY Classic A60, Tunable White, Wireless Controlled LED Lamp

The Osram LIGHTIFY Classic A60 TW Lamp brings the future of lighting into your home. This retrofit GLS LED lamp is wirelessly networked via a gateway that works as a bridge between your wireless router and the lamp. The LIGHTIFY bulb can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify your light from cool to warm white from the comfort of your sofa and even when you’re away. The LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when you’re not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.

Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Simulates your occupancy with light even when you are not at home
Energy consumption overview
Can be flexibly expanded to include up to 50 light sources
Up to 80% less energy consumption compared with ordinary light bulbs
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Lifetime up to 20,000 hours
Colour rendering index Ra: 80-89
Frosted outer bulb
Base E27