Technical Document
Specifications
Brand
OsramVoltage Rating
220 → 240 V
Wattage
4.5 W
Series
LIGHTIFY
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
Osram LIGHTIFY GARDENSPOT MINI RGB, Adjustable Light Colour, Wireless Controlled LED Spot Lights
The Osram LIGHTIFY GARDENSPOT MINI RGBW LED spot lights bring the future of lighting into your garden. This flexible mini LED spot lights are wirelessly networked via a gateway that works as a bridge between your wireless router and the lights. The LIGHTIFY GARDENSPOT MINI RGBW can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify the colours and colour temperature of your lights wirelessly, even when youre away. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when youre not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.
Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Energy consumption overview
Can be flexibly expanded
RGB colour control
Switch between soothing blue, red, orange and many more colours
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Spot lights IP66 rated
Plug IP44 rated
Garden Lighting
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
OsramVoltage Rating
220 → 240 V
Wattage
4.5 W
Series
LIGHTIFY
Lamp Supplied
Yes
EU Energy Efficiency Rating
A
Country of Origin
China
Product details
Osram LIGHTIFY GARDENSPOT MINI RGB, Adjustable Light Colour, Wireless Controlled LED Spot Lights
The Osram LIGHTIFY GARDENSPOT MINI RGBW LED spot lights bring the future of lighting into your garden. This flexible mini LED spot lights are wirelessly networked via a gateway that works as a bridge between your wireless router and the lights. The LIGHTIFY GARDENSPOT MINI RGBW can be controlled with an APP via your Smart phone or tablet, allowing you to dim or modify the colours and colour temperature of your lights wirelessly, even when youre away. LIGHTIFY technology allows for advance planning of complete daytime sequence giving great energy savings and also increased security, by simulating your occupancy with light when youre not at home. Osram LIGHTIFY is the networked solution that easily adapt at any time to your desires and lifestyle.
Convenient, simple operation via smart phone or tablet PC
Complete LIGHTIFY function
Easy to install and use
Comfortable planning in advance of complete daytime sequences
Energy consumption overview
Can be flexibly expanded
RGB colour control
Switch between soothing blue, red, orange and many more colours
Adjustable colour temperature via Tuneable White 2,700K to 6,500K
Dimmable via LIGHTIFY
Spot lights IP66 rated
Plug IP44 rated