Technical Document
Specifications
LED Colours
Green
Package Type
1206
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
24 mcd
Number of Pins
2
Viewing Angle
160 °
Luminous Flux
0.08 lm
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Series
CHIPLED 1206
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear
P.O.A.
Each (In a Pack of 50) (Exc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 50) (Exc. GST)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
LED Colours
Green
Package Type
1206
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.2 V
Luminous Intensity
24 mcd
Number of Pins
2
Viewing Angle
160 °
Luminous Flux
0.08 lm
Lens Shape
Rectangle
Dominant Wavelength
570 nm
Series
CHIPLED 1206
Dimensions
3.2 x 1.6 x 1.1mm
Lens Colour
Clear