Osram Opto3.4 V White LED PLCC 4 SMD, Power TOPLED LCW E6SG-V2BA-4J8K

RS Stock No.: 665-5937Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LCW E6SG-V2BA-4J8K
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

2.2 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

4200 mlm

Lens Shape

Round

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Colour Temperature

4500K

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Opto3.4 V White LED PLCC 4 SMD, Power TOPLED LCW E6SG-V2BA-4J8K
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Osram Opto3.4 V White LED PLCC 4 SMD, Power TOPLED LCW E6SG-V2BA-4J8K
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

2.2 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

4200 mlm

Lens Shape

Round

Series

Power TOPLED

Dimensions

3.4 x 3 x 2.1mm

Colour Temperature

4500K

Country of Origin

Malaysia