Technical Document
Specifications
Brand
Oregon ScientificRemote Sensor
Yes
Remote Sensor Type
Weather Station
Maximum Indoor Temperature Measurement
+50 (Main Unit) °C, +60 (Remote Unit) °C
Maximum Outdoor Temperature Measurement
+50 (Main Unit) °C, +60 (Remote Unit) °C
Humidity Measurement Resolution
1%
Minimum/Maximum Recordings
Yes
Indoor Temperature Measurement Range
-20 → +60 (Remote Unit) °C, -5 → +50 (Main Unit) °C
Power Source
Battery
Model Number p
BAR206
Outdoor Temperature Measurement Range
-20 → +60 (Remote Unit) °C, -5 → +50 (Main Unit) °C
Battery Type
AA x 1 (Remote Unit), AA x 3 (Main Unit)
Country of Origin
China
Product details
Oregon Scientific Wireless Weather Station BAR206
The BAR206 weather station with frost alert combines a wireless weather station with a radio-controlled clock and calendar. This stylish, affordable and simple-to-use digital weather station has a 4- line display that will always show the correct time, indoor and outdoor temperature, indoor humidity and weather forecast via a large easy-to-read LCD screen. Other features on this neat weather station include animated weather icons, calendar and an Ice Alert with Green LED blinking indication.
Weather forecast via easy-to-read animated weather icons
Displays indoor and outdoor temperature
Displays indoor humidity
Takes up to 3 remote sensors - 1 included
Radio-controlled clock and calendar which uses Anthorn MSF signal and never needs setting or re-setting
Communicates wirelessly within a 30m radius
Ice Alert with Green LED blinking indication
Daily Max/Min memory for temperature and humidity
LED backlight
Supplied with
Main unit BAR206 (195 x 115 x 60 mm), 3x AA batteries; remote sensor THN132N (160 x 90 x 45), 4x AA batteries
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Oregon ScientificRemote Sensor
Yes
Remote Sensor Type
Weather Station
Maximum Indoor Temperature Measurement
+50 (Main Unit) °C, +60 (Remote Unit) °C
Maximum Outdoor Temperature Measurement
+50 (Main Unit) °C, +60 (Remote Unit) °C
Humidity Measurement Resolution
1%
Minimum/Maximum Recordings
Yes
Indoor Temperature Measurement Range
-20 → +60 (Remote Unit) °C, -5 → +50 (Main Unit) °C
Power Source
Battery
Model Number p
BAR206
Outdoor Temperature Measurement Range
-20 → +60 (Remote Unit) °C, -5 → +50 (Main Unit) °C
Battery Type
AA x 1 (Remote Unit), AA x 3 (Main Unit)
Country of Origin
China
Product details
Oregon Scientific Wireless Weather Station BAR206
The BAR206 weather station with frost alert combines a wireless weather station with a radio-controlled clock and calendar. This stylish, affordable and simple-to-use digital weather station has a 4- line display that will always show the correct time, indoor and outdoor temperature, indoor humidity and weather forecast via a large easy-to-read LCD screen. Other features on this neat weather station include animated weather icons, calendar and an Ice Alert with Green LED blinking indication.
Weather forecast via easy-to-read animated weather icons
Displays indoor and outdoor temperature
Displays indoor humidity
Takes up to 3 remote sensors - 1 included
Radio-controlled clock and calendar which uses Anthorn MSF signal and never needs setting or re-setting
Communicates wirelessly within a 30m radius
Ice Alert with Green LED blinking indication
Daily Max/Min memory for temperature and humidity
LED backlight
Supplied with
Main unit BAR206 (195 x 115 x 60 mm), 3x AA batteries; remote sensor THN132N (160 x 90 x 45), 4x AA batteries