Compact Fluorescent, Fluorescent Lamp Holder - 127237

RS Stock No.: 499-116Brand: OrbitecManufacturers Part No.: 127237
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Brand

Orbitec

Supported Lamp Type

Compact Fluorescent, Fluorescent

Base

G10q

Mount Type

Screw

Country of Origin

Germany

Product details

Screw socket, G10Q

Screw socket for circline T 110 °C
Socket and support to take up a difference of 12 mm on the diameter of the circline.
Thread size: M4

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Compact Fluorescent, Fluorescent Lamp Holder - 127237
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Compact Fluorescent, Fluorescent Lamp Holder - 127237
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Orbitec

Supported Lamp Type

Compact Fluorescent, Fluorescent

Base

G10q

Mount Type

Screw

Country of Origin

Germany

Product details

Screw socket, G10Q

Screw socket for circline T 110 °C
Socket and support to take up a difference of 12 mm on the diameter of the circline.
Thread size: M4