onsemi NL27WZ04DTT1G Dual Inverter, 6-Pin TSOP

RS Stock No.: 802-4111Brand: ON SemiconductorManufacturers Part No.: NL27WZ04DTT1G
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Output Type

Current, Voltage

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 15 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NL27WZ04DTT1G Dual Inverter, 6-Pin TSOP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

onsemi NL27WZ04DTT1G Dual Inverter, 6-Pin TSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Output Type

Current, Voltage

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

11 ns @ 15 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

6

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

3.1mm

Width

1.7mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

15pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more