Technical Document
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
2
On Resistance
7.5Ω
Package Type
WDFN
Pin Count
6
Mounting Type
Surface Mount
Dimensions
2 x 2 x 0.75mm
Length
2mm
Width
2mm
Height
0.75mm
Operating Temperature Range
-55 → +150 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
25
Technical Document
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
2
On Resistance
7.5Ω
Package Type
WDFN
Pin Count
6
Mounting Type
Surface Mount
Dimensions
2 x 2 x 0.75mm
Length
2mm
Width
2mm
Height
0.75mm
Operating Temperature Range
-55 → +150 °C
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C