Technical Document
Specifications
Brand
ON SemiconductorPin Count
8
Package Type
SOIC
Number of Outputs
2
Topology
High and Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ON Semiconductor NCP5181DR2G Dual High and Low Side MOSFET Power Driver, 2.2A 8-Pin, SOIC
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
ON Semiconductor NCP5181DR2G Dual High and Low Side MOSFET Power Driver, 2.2A 8-Pin, SOIC
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
ON SemiconductorPin Count
8
Package Type
SOIC
Number of Outputs
2
Topology
High and Low Side
High and Low Sides Dependency
Independent
Number of Drivers
2
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount