Technical Document
Specifications
Brand
ON SemiconductorNumber of Outputs
2
Number of Inputs
2
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.5mm
Product details
Power Distribution Switch, ON Semiconductor
Fixed / Adjustable Current-Limiting Power-Distribution Switches
Voltage & Current Management, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
2
Technical Document
Specifications
Brand
ON SemiconductorNumber of Outputs
2
Number of Inputs
2
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.5mm
Product details
Power Distribution Switch, ON Semiconductor
Fixed / Adjustable Current-Limiting Power-Distribution Switches