Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
5mA
Maximum Output Voltage
5.5 V
Regulator Function
Synchronous Buck Converter
Minimum Output Voltage
2.9 V
Minimum Input Voltage
2.9 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Pin Count
16
Maximum Switching Frequency
1.1 MHz
Package Type
QFN
Height
0.95mm
Width
3mm
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
3mm
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
5
Technical Document
Specifications
Brand
ON SemiconductorMaximum Output Current
5mA
Maximum Output Voltage
5.5 V
Regulator Function
Synchronous Buck Converter
Minimum Output Voltage
2.9 V
Minimum Input Voltage
2.9 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Pin Count
16
Maximum Switching Frequency
1.1 MHz
Package Type
QFN
Height
0.95mm
Width
3mm
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Maximum Operating Temperature
+125 °C
Length
3mm
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.